Low

ENERGIZER  NH22NBP  NIMH BATTERY, 8.4V, 175mAH

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ENERGIZER
  • Newark Part No.: 03C7536
  • Manufacturer Part No NH22NBP

Product Information


  • Battery Capacity: 175mAh
  • Battery IEC Code: -
  • Battery NEDA Code: 7.2H5
  • Battery Size Code: -
  • Battery Technology: Nickel Metal Hydride
  • Battery Terminals: Snap Contact
  • Battery Voltage: 8.4V
  • External Depth: 17.5mm
  • External Diameter: -
  • External Height: 48.5mm
  • External Width: 26.5mm
  • SVHC: To Be Advised
  • Weight: 42g

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1566
  •  130/1558

Availability

Availability:  222


  • 222 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/3/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $13.38

Buy

Price

Quantity List Price
1 - 4 $13.38
5 - 9 $12.65
10 - 24 $11.98
25 - 49 $11.31
50+ $10.58

Legislation and Environmental


  • Weight (kg): 100