Low

NTE ELECTRONICS  NTE5322  BRIDGE RECTIFIER, 1PH, 25A 200V THD

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: NTE ELECTRONICS
  • Newark Part No.: 06M7446
  • Manufacturer Part No NTE5322

Product Information


  • Bridge Rectifier Case Style: Module
  • Diode Mounting Type: Through Hole
  • Forward Current If(AV): 25A
  • Forward Voltage VF Max: 1.1V
  • MSL: -
  • No. of Phases: Single
  • No. of Pins: 4
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -55°C
  • Packaging: Each
  • Repetitive Reverse Voltage Vrrm Max: 200V
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/328
  •  130/292

Availability

Availability:  957


  • 957 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/1/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $6.88

Buy

Price

Quantity List Price
1 - 49 $6.88
50 - 99 $6.55
100 - 499 $6.43
500 - 999 $6.23
1000+ $5.91
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
58K8879
GBPC2502

GBPC2502

FAIRCHILD SEMICONDUCTOR

BRIDGE RECTIFIER, 1PH, 25A, 200V QC

BRIDGE RECTIFIER, 1PH, 25A, 200V QC; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:200V; Forward Current If(AV):25A; Forward Voltage VF Max:1.1V; Bridge Rectifier Case Style:Module; No. of Pins:4; Packaging:Each; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

897

1+ $3.01 10+ $2.43 100+ $1.95 500+ $1.71 more…

Buy
  • 897 in stock for same day shipping

see cut-off times

 
Check more stock
  • 650 Further stock expected to ship on Nov 27, 2014
  • 650 Further stock expected to ship on Dec 17, 2014
  • Per the manufacturer, more stock expected week of 1/12/15
58K8876
GBPC1502

GBPC1502

FAIRCHILD SEMICONDUCTOR

BRIDGE RECTIFIER, 1PH, 15A, 200V QC

BRIDGE RECTIFIER, 1PH, 15A, 200V QC; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:200V; Forward Current If(AV):15A; Forward Voltage VF Max:1.1V; Bridge Rectifier Case Style:Module; No. of Pins:4; Packaging:Each; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

218

1+ $3.00 10+ $2.42 100+ $1.94 500+ $1.70 more…

Buy
  • 218 in stock for same day shipping

see cut-off times

 
Check more stock
  • 300 Further stock expected to ship on Jan 5, 2015
  • Per the manufacturer, more stock expected week of 2/9/15
58K1555
GBPC2501

GBPC2501

FAIRCHILD SEMICONDUCTOR

BRIDGE RECTIFIER, 1PH, 25A, 100V QC

BRIDGE RECTIFIER, 1PH, 25A, 100V QC; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:100V; Forward Current If(AV):25A; Forward Voltage VF Max:1.1V; Bridge Rectifier Case Style:Module; No. of Pins:4; Packaging:Each; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

175

1+ $3.01 10+ $2.43 100+ $1.95 500+ $1.71 more…

Buy
  • 175 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 2/9/15
58K8878
GBPC25005

GBPC25005

FAIRCHILD SEMICONDUCTOR

BRIDGE RECTIFIER, 1PH, 25A, 50V, QC

BRIDGE RECTIFIER, 1PH, 25A, 50V, QC; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:50V; Forward Current If(AV):25A; Forward Voltage VF Max:1.1V; Bridge Rectifier Case Style:Module; No. of Pins:4; Packaging:Each; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1+ $3.01 10+ $2.43 100+ $1.95 500+ $1.71 more…

Buy
 
Check more stock
  • 353 Further stock expected to ship on Jan 21, 2015
  • Per the manufacturer, more stock expected week of 2/9/15
Contact me when back in stock
58K8875
GBPC1501

GBPC1501

FAIRCHILD SEMICONDUCTOR

BRIDGE RECTIFIER, 1PH, 15A, 100V QC

BRIDGE RECTIFIER, 1PH, 15A, 100V QC; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:100V; Forward Current If(AV):15A; Forward Voltage VF Max:1.1V; Bridge Rectifier Case Style:Module; No. of Pins:4; Packaging:Each; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1+ $2.98 10+ $2.40 100+ $1.93 500+ $1.69 more…

Buy
 
Check more stock
  • 36 Further stock expected to ship on Jan 4, 2015
  • Per the manufacturer, more stock expected week of 1/12/15
Contact me when back in stock
58K1556
GBPC2501W

GBPC2501W

FAIRCHILD SEMICONDUCTOR

BRIDGE RECTIFIER, 1PH, 25A 100V THD

BRIDGE RECTIFIER, 1PH, 25A 100V THD; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:100V; Forward Current If(AV):25A; Forward Voltage VF Max:1.1V; Bridge Rectifier Case Style:Module; No. of Pins:4; Packaging:Each; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

50

1+ $2.57 10+ $2.47 25+ $2.40 100+ $2.20 more…

Buy
  • 50 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/12/15
58K1551
GBPC15005W

GBPC15005W

FAIRCHILD SEMICONDUCTOR

BRIDGE RECTIFIER, 1PH, 15A, 50V THD

BRIDGE RECTIFIER, 1PH, 15A, 50V THD; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:50V; Forward Current If(AV):15A; Forward Voltage VF Max:1.1V; Bridge Rectifier Case Style:Module; No. of Pins:4; Packaging:Each; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

250+ $1.83 500+ $1.60 1000+ $1.36 2500+ $1.26

Buy
    Per the manufacturer, more stock expected week of 2/9/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
10M6168
MCCM2501-RH

MCCM2501-RH

MULTICOMP

BRIDGE RECTIFIER, 1PH, 25A, 100V QC

BRIDGE RECTIFIER, 1PH, 25A, 100V QC; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:100V; Forward Current If(AV):25A; Forward Voltage VF Max:1.2V; Bridge Rectifier Case Style:Module; No. of Pins:4; Packaging:Each; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,215

1+ $3.13 25+ $2.92 100+ $2.62 250+ $2.39 more…

Buy
  • 2,215 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 2/9/15
10M6170
MCCM2502-RH

MCCM2502-RH

MULTICOMP

BRIDGE RECTIFIER, 1PH, 25A, 200V QC

BRIDGE RECTIFIER, 1PH, 25A, 200V QC; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:200V; Forward Current If(AV):25A; Forward Voltage VF Max:1.2V; Bridge Rectifier Case Style:Module; No. of Pins:4; Packaging:Each; MSL:- ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

577

1+ $3.30 25+ $3.07 100+ $2.76 250+ $2.51 more…

Buy
  • 577 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 2/9/15

Associated Products


Customers Also Bought