Low

BUD INDUSTRIES  7346  SCREWS, STEEL, #10-32, 15.875MM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: BUD INDUSTRIES
  • Newark Part No.: 06M4902
  • Manufacturer Part No 7346

Product Information


  • Fastener Material: Steel
  • Fastener Plating: Zinc
  • SVHC: To Be Advised
  • Screw Head Style: Truss
  • Screw Length: 15.875mm
  • Thread Size - Imperial: #10-32
  • Thread Size - Metric: -

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/2313
  •  130/2317

Availability

Availability:  11,272


  • 11,272 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/3/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.088

Buy

Price

Quantity List Price
1 - 5 $0.088
6 - 49 $0.074
50 - 99 $0.066
100+ $0.059
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
BUD INDUSTRIES - 7346 - SCREWS, STEEL, #10-32, 15.875MM 5 5 1 1
Great rack Screws These are the best rack screws we've found. The pilot point makes it very easy to insert the screw into the holes and avoid cross-threading. The screw head have never been damaged or stripped. They are well manufactured and well received by my team. They now refuse to use anything else. April 13, 2012
1-1 of 1