Low

TEXAS INSTRUMENTS  SN75451BP  IC, PERIPHERAL DRIVER, 2CH, 0.3A, DIP-8

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Driver Case Style: DIP
  • MSL: -
  • No. of Outputs: 2
  • Output Current: 300mA
  • Output Voltage: 30V
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 5.25V
  • Supply Voltage Min: 4.75V

Availability

Availability:  619


  • 619 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 7 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.91

Buy

Price

Quantity List Price
1 - 9 $0.91
10 - 99 $0.728
100 - 499 $0.559
500 - 999 $0.432
1000 - 2499 $0.403
2500 - 4999 $0.346
5000 - 9999 $0.341
10000+ $0.323
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
63K6432
SN75451BPE4

SN75451BPE4

TEXAS INSTRUMENTS

IC, PERIPHERAL DRIVER, 2CH, 300mA, DIP-8

IC, PERIPHERAL DRIVER, 2CH, 300mA, DIP-8; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; No. of Outputs:2; Output Voltage:30V; Output Current:300mA; Driver Case Style:DIP; Packaging:Each; Device Type:Peripheral Driver; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $0.403 2500+ $0.346 5000+ $0.341 10000+ $0.323

Buy
    Supplier lead time 7 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought