Low

TEXAS INSTRUMENTS  LMF100CIWM  IC, SW CAP FILTER, 100KHZ, SOIC-20

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Cutoff Frequency: 40kHz
  • Filter IC Case Style: SOIC
  • Filter Order: 4th
  • IC Filter Type: Switched Capacitor
  • MSL: MSL 2A - 4 weeks
  • No. of Filters: 2
  • No. of Pins: 20
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Program Clock Frequency Typ: 3.5MHz
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 15V
  • Supply Voltage Min: 4V
  • Supply Voltage Range: 4V to 15V

Find similar products  grouped by common attribute

Availability

Availability:  72


  • 72 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 2/23/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $6.48

Buy

Price

Quantity List Price
1 - 9 $6.48
10 - 24 $5.83
25 - 99 $5.29
100 - 249 $4.10
250 - 499 $3.86
500 - 999 $3.40
1000 - 2499 $3.37
2500+ $3.22
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
41K2750
LMF100CIWM/NOPB

LMF100CIWM/NOPB

TEXAS INSTRUMENTS

IC, SW CAP FILTER, 100KHZ, SOIC-20

IC, SW CAP FILTER, 100KHZ, SOIC-20; IC Filter Type:Switched Capacitor; Filter Order:4th; No. of Filters:2; Supply Voltage Min:4V; Supply Voltage Max:15V; Filter IC Case Style:SOIC; No. of Pins:20; Cutoff Frequency:40kHz ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

100+ $4.56 250+ $3.53 500+ $3.31 1000+ $2.91 more…

Buy
    Per the manufacturer, more stock expected week of 3/23/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
41K2751
LMF100CIWMX/NOPB

LMF100CIWMX/NOPB

TEXAS INSTRUMENTS

IC,FILTER,AP/BP/HP/LP/NOTCH,CMOS,SO,PLASTIC

IC,FILTER,AP/BP/HP/LP/NOTCH,CMOS,SO,PLASTIC ;ROHS COMPLIANT: YES

  Write a Review | Ask a Question

0

1000+ $2.59 2000+ $2.43 5000+ $2.37

Buy
    Per the manufacturer, more stock expected week of 3/23/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought