Low

METCAL  WSU 24 M  WRAP/STRIP/UNWRAP TOOL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: METCAL
  • Newark Part No.: 26R8796
  • Manufacturer Part No WSU 24 M

Product Information


  • SVHC: No SVHC (16-Dec-2013)
  • Terminal Diagonal Max: 5.4mm
  • Terminal Diagonal Min: -
  • Wire Size AWG Max: 24AWG
  • Wire Size AWG Min: -
  • Wire Wrap Style: Modified
  • Wrap Tool Type: Pencil

Find similar products  grouped by common attribute

Availability

Availability:  2

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/8/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $89.63

Buy

Price

Quantity List Price
1 - 24 $89.63
25 - 49 $85.54
50 - 99 $83.26
100 - 249 $80.53
250+ $77.80

Legislation and Environmental


  • Weight (kg): 0
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
24M9194
WSU 2224

WSU 2224

METCAL

WRAP/STRIP/UNWRAP TOOL

WRAP/STRIP/UNWRAP TOOL; Wrap Tool Type:Pencil; Wire Wrap Style:Regular; Outside Diameter Min:-; Outside Diameter Max:5.4mm; Wire Size AWG Min:24AWG; Wire Size AWG Max:22AWG; SVHC:No SVHC (16-Dec-2013); External Depth:38.1mm; Wire ;RoHS Compliant: NA

  Write a Review | Ask a Question

4

1+ $89.63 25+ $85.54 50+ $83.26 100+ $80.53 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 12/8/14

Customers Also Bought