Low

KEMET  T520D337M006ATE015  CAPACITOR TANT330UF6.3V 0.015 OHM 7343-31 20%

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: KEMET
  • Newark Part No.: 87H4536
  • Manufacturer Part No T520D337M006ATE015

Product Information


  • Capacitance: 330µF
  • Capacitance Tolerance: ± 20%
  • Capacitor Case Style: 2917 [7343 Metric]
  • Capacitor Terminals: SMD
  • ESR: 0.015ohm
  • MSL: MSL 3 - 168 hours
  • Operating Temperature Max: 105°C
  • Operating Temperature Min: -55°C
  • Packaging: Cut Tape
  • Product Range: KEMET - T520 Series
  • SVHC: No SVHC (16-Dec-2013)
  • Tantalum Capacitor Case: 2917 [7343 Metric]
  • Voltage Rating: 6.3V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/446
  •  130/450

Availability

Availability:  395


  • 395 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/27/14

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.79

Buy

Price

Quantity List Price
1 - 9 $1.79
10 - 49 $1.48
50 - 99 $1.37
100 - 249 $1.24
250+ $1.02
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
(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Confirm whether (part number T520D337M006ATE015) is ESD sensitive or not?
1 month, 2 weeks ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
This polymer tantalum capacitor part number T520D337M006ATE015 from Kemet is not ESD sensitive.
1 month, 1 week ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
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
53M4902
T520D337M006ATE015

T520D337M006ATE015

KEMET

CAPACITOR TANT330UF6.3V 0.015 OHM 7343-31 20%, FULL REEL

CAPACITOR TANT330UF6.3V 0.015 OHM 7343-31 20%, FULL REEL; Product Range:KEMET - T520 Series; Capacitance:330µF; Tantalum Capacitor Case:2917 [7343 Metric]; ESR:0.015ohm; Voltage Rating:6.3V; Operating Temperature Min:-55°C ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

Awaiting Delivery

500+ $0.726 1000+ $0.636 1500+ $0.59 2500+ $0.554

Buy
 
Check more stock
    Per the manufacturer, more stock expected week of 7/20/15
Contact me when back in stock

Associated Products


Customers Also Bought