Low

TEXAS INSTRUMENTS  TPS73633DBVT  IC, LDO VOLT REG, 3.3V, 0.4A, 5-SOT-23

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Dropout Voltage Vdo: 75mV
  • Input Voltage Max: 5.5V
  • Input Voltage Min: 1.7V
  • LDO Regulator Case Style: SOT-23
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 5
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Output Current: 400mA
  • Output Voltage Nom.: 3.3V
  • Packaging: Cut Tape
  • SVHC: No SVHC (16-Dec-2013)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/208

Availability

Availability:  430


  • 430 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 4 weeks

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.45

Buy

Price

Quantity List Price
1 - 9 $2.45
10 - 24 $2.21
25 - 49 $1.92
50 - 99 $1.80
100 - 249 $1.78
250 - 499 $1.58
500 - 999 $1.21
1000 - 999999999 $1.02
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
28X4082
TPS73633DBVT
Technical Data Sheet}   Product Traceability

TPS73633DBVT

TEXAS INSTRUMENTS

IC, LDO VOLT REG, 3.3V, 0.4A, 5-SOT-23, FULL REEL

IC, LDO VOLT REG, 3.3V, 0.4A, 5-SOT-23, FULL REEL; Input Voltage Min:1.7V; Input Voltage Max:5.5V; Output Current:400mA; Dropout Voltage Vdo:75mV; LDO Regulator Case Style:SOT-23; No. of Pins:5; Operating Temperature Min:-40°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

500

250+ $1.58 500+ $1.34 750+ $1.21 1000+ $1.02

Buy
  • 500 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 4 weeks
86W6355
TPS73633DBVR
Technical Data Sheet}   Product Traceability

TPS73633DBVR

TEXAS INSTRUMENTS

LDO, FIXED, 3.3V, 400mA, SOT-23-5

LDO, FIXED, 3.3V, 400mA, SOT-23-5; Input Voltage Min:1.7V; Input Voltage Max:5.5V; Output Current:400mA; Dropout Voltage Vdo:75mV; LDO Regulator Case Style:SOT-23; No. of Pins:5; Operating Temperature Min:-40°C; Packaging:Cut Tape ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,289

1+ $2.04 10+ $1.84 25+ $1.60 50+ $1.50 more…

Buy
  • 1,289 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 4 weeks
87H2980
TPS73633DBVR
Technical Data Sheet}   Product Traceability

TPS73633DBVR

TEXAS INSTRUMENTS

IC, LDO VOLT REG, 3.3V, 0.4A, 5-SOT-23, FULL REEL

IC, LDO VOLT REG, 3.3V, 0.4A, 5-SOT-23, FULL REEL; Input Voltage Min:1.7V; Input Voltage Max:5.5V; Output Current:400mA; Dropout Voltage Vdo:75mV; LDO Regulator Case Style:SOT-23; No. of Pins:5; Operating Temperature Min:-40°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

6,000

3000+ $0.844

Buy
  • 6,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 7 weeks

Associated Products


Customers Also Bought