Low

MULTICOMP  1N5344B  ZENER DIODE, 5W, 8.2V, DO-201AE

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 90R9485
  • Manufacturer Part No 1N5344B

Product Information


  • Diode Case Style: DO-201AE
  • MSL: -
  • No. of Pins: 2
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -55°C
  • Packaging: Cut Tape
  • Power Dissipation Pd: 5W
  • SVHC: To Be Advised
  • Zener Voltage Vz Typ: 8.2V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/356

Availability

Availability:  5,898


  • 5,898 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 9 weeks

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.125

Buy

Price

Quantity List Price Your Price
1 - 9 $0.736 Promotional price $0.125
10 - 49 $0.433 Promotional price $0.125
50 - 99 $0.326 Promotional price $0.125
100 - 499 $0.306 Promotional price $0.125
500 - 999 $0.286 Promotional price $0.125
1000+ $0.267 Promotional price $0.125