Low

MULTICOMP  MCPF-127-14-11-E  PELTIER COOLER, 79W

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 08P1452
  • Manufacturer Part No MCPF-127-14-11-E

Product Information


  • Cooling Capacity Max: -
  • Current Max @ Diff Temperature Max: 8.5A
  • Internal Resistance: 1.59ohm
  • Power Rating: 79W
  • SVHC: To Be Advised
  • Series: PF
  • Temperature Difference Max: 70°C
  • Transducer Function: Thermoelectric Cooler
  • Voltage Max @ Diff Temperature Max: 15.7V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/2381

Availability

Availability:  13

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 11 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $74.41

Buy

Price

Quantity List Price Your Price
1 - 24 $87.54 Promotional price $74.41
25 - 49 $82.89 Promotional price $74.41
50 - 99 $79.33 Promotional price $74.41
100 - 249 $76.60 Promotional price $74.41
250+ $74.41 Promotional price $74.41
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
08P1447
MCPE1-12708AC-S

MCPE1-12708AC-S

MULTICOMP

PELTIER COOLER, 77.1W

PELTIER COOLER, 77.1W; Transducer Function:Thermoelectric Cooler; Power Rating:77.1W; Internal Resistance:1.5ohm; Current Max @ Diff Temperature Max:8.5A; Voltage Max @ Diff Temperature Max:15.7V; Cooling Capacity Max:-; Series:PE1 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1+ $34.40 Promotional price 25+ $34.40 Promotional price 50+ $34.40 Promotional price 100+ $34.40 Promotional price more…

Buy
 
Check more stock
  • 15 Further stock expected to ship on Sep 3, 2014
  • 15 Further stock expected to ship on Sep 7, 2014
  • Supplier lead time 11 weeks
Contact me when back in stock
08P1451
MCPF-071-14-11

MCPF-071-14-11

MULTICOMP

PELTIER COOLER, 44W

PELTIER COOLER, 44W; Transducer Function:Thermoelectric Cooler; Power Rating:44W; Internal Resistance:0.86ohm; Current Max @ Diff Temperature Max:8.5A; Voltage Max @ Diff Temperature Max:8.8V; Cooling Capacity Max:-; Series:PF ;RoHS Compliant: Yes

  Write a Review | Ask a Question

3

1+ $30.00 Promotional price 25+ $30.00 Promotional price 50+ $30.00 Promotional price 100+ $30.00 Promotional price more…

Buy

(Available until stock is exhausted)

  • 3 in stock for same day shipping

see cut-off times

Associated Products


Customers Also Bought