Low

TEXAS INSTRUMENTS  SN74HC174N  IC, D-TYPE FLIP FLOP, HEX, DIP-16

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Flip-Flop Type: D
  • Frequency: 29MHz
  • IC Output Type: Non Inverted
  • Logic Case Style: DIP
  • MSL: -
  • No. of Pins: 16
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Output Current: 5.2mA
  • Packaging: Each
  • Propagation Delay: 14ns
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 6V
  • Supply Voltage Min: 2V
  • Supply Voltage Range: 2V to 6V
  • Trigger Type: Positive Edge

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/268
  •  130/274

Availability

Availability:  1,973


  • 1,973 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/12/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.482

Buy

Price

Quantity List Price
1 - 9 $0.482
10 - 99 $0.367
100 - 999 $0.242
1000 - 4999 $0.18
5000 - 9999 $0.165
10000 - 24999 $0.141
25000 - 49999 $0.138
50000+ $0.135
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
58K9447
MM74HC174N

MM74HC174N

FAIRCHILD SEMICONDUCTOR

IC, D-TYPE FLIP FLOP, HEX, DIP-16

IC, D-TYPE FLIP FLOP, HEX, DIP-16; Flip-Flop Type:D; Propagation Delay:16ns; Frequency:50MHz; Output Current:5.2mA; Trigger Type:Positive Edge; IC Output Type:Non Inverted; Supply Voltage Range:2V to 6V; Logic Case Style:DIP ;RoHS Compliant: Yes

  Write a Review | Ask a Question

417

1+ $0.225 Promotional price 100+ $0.225 Promotional price 250+ $0.225 Promotional price 500+ $0.225 Promotional price more…

Buy

(Available until stock is exhausted)

  • 417 in stock for same day shipping

see cut-off times

71R2148
74HC174N,652

74HC174N,652

NXP

74HC174N/DIP16/TUBE-BULK

74HC174N/DIP16/TUBE-BULK ;ROHS COMPLIANT: YES

  Write a Review | Ask a Question

0

1000+ $0.734

Buy
    Per the manufacturer, more stock expected week of 3/16/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought