Low

OHMITE  RHS1K0E  RHEOSTAT, WIREWOUND, 1KOHM, 25W

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: OHMITE
  • Newark Part No.: 64K5737
  • Manufacturer Part No RHS1K0E

Product Information


  • Adjustment Type: Screwdriver Slot
  • Potentiometer Mounting: Panel
  • Power Rating: 25W
  • Resistance Tolerance: ± 10%
  • Resistor Element Material: Wirewound
  • SVHC: To Be Advised
  • Track Resistance: 1kohm
  • Track Taper: Linear

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/642
  •  130/647

Availability

Availability:  919


  • 919 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/22/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $37.33

Buy

Price

Quantity List Price
1 - 9 $37.33
10 - 49 $33.62
50 - 99 $30.36
100 - 249 $27.58
250+ $24.32
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
01F7563
RHS1K0
Technical Data Sheet}
No Not RoHS compliant

RHS1K0

OHMITE

RHEOSTAT, WIREWOUND, 1KOHM, 25W

RHEOSTAT, WIREWOUND, 1KOHM, 25W; Track Resistance:1kohm; Track Taper:Linear; Resistance Tolerance:± 10%; Power Rating:25W; Resistor Element Type:Wirewound; Adjustment Type:Screwdriver Slot; Potentiometer Mounting:Panel; Series:RHS ;RoHS Compliant: No

  Write a Review | Ask a Question

1,414

1+ $34.80 10+ $31.08 50+ $27.70 100+ $25.51

Buy
  • 1,414 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/8/14

Associated Products


Customers Also Bought