Low

NXP  74HC4050N  IC, HEX LEVEL SHIFTER, HIGH TO LOW, DIP-16

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: NXP
  • Newark Part No.: 07WX3736
  • Manufacturer Part No 74HC4050N

Product Information


  • Logic Case Style: DIP
  • Logic Type: Level Translator
  • MSL: -
  • No. of Inputs: 6
  • No. of Pins: 16
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Output Current: 25mA
  • Packaging: Each
  • Propagation Delay: 7ns
  • SVHC: To Be Advised
  • Supply Voltage Max: 6V
  • Supply Voltage Min: 2V
  • Supply Voltage Range: 2V to 6V

Availability

Availability:  7

(Available until stock is exhausted)


  • 7 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.133

Buy

Price

Quantity List Price Your Price
1 - 9 $1.41 Promotional price $0.133
10 - 24 $1.26 Promotional price $0.133
25 - 99 $1.13 Promotional price $0.133
100 - 249 $0.988 Promotional price $0.133
250 - 499 $0.87 Promotional price $0.133
500 - 999 $0.767 Promotional price $0.133
1000 - 2499 $0.605 Promotional price $0.133
2500+ $0.538 Promotional price $0.133
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
71R2500
74HC4050N,652

74HC4050N,652

NXP

IC, HEX HIGH-TO-LOW LEVEL SHIFTER, DIP-16

IC, HEX HIGH-TO-LOW LEVEL SHIFTER, DIP-16; No. of Inputs:6; Output Current:5.2mA; Propagation Delay:7ns; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:DIP; No. of Pins:16; Logic Type:Level Translator; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,018

1+ $0.65 Promotional price 10+ $0.65 Promotional price 25+ $0.65 Promotional price 100+ $0.65 Promotional price more…

Buy
  • 2,018 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 7 weeks
Suggested Substitutes
66F5526
CD74HC4050M

CD74HC4050M

TEXAS INSTRUMENTS

IC, NON INVERTING BUFFER, SOIC-16

IC, NON INVERTING BUFFER, SOIC-16; Logic Device Type:Buffer, Non Inverting; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:SOIC; No. of Pins:16; Operating Temperature Min:-55°C; Operating Temperature Max:125°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,077

1+ $0.20 Promotional price 10+ $0.20 Promotional price 100+ $0.20 Promotional price 1000+ $0.172 Promotional price more…

Buy
  • 2,077 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 7 weeks
67K0149
CD74HC4050E

CD74HC4050E

TEXAS INSTRUMENTS

IC, NON INVERTING BUFFER, DIP-16

IC, NON INVERTING BUFFER, DIP-16; Logic Device Type:Buffer, Non Inverting; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:DIP; No. of Pins:16; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

806

1+ $0.523 10+ $0.399 100+ $0.263 1000+ $0.195 more…

Buy
  • 806 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 7 weeks
71R2496
74HC4050D,652

74HC4050D,652

NXP

IC, HEX HIGH-TO-LOW LEVEL SHIFTER, SOIC-16

IC, HEX HIGH-TO-LOW LEVEL SHIFTER, SOIC-16; No. of Inputs:6; Output Current:5.2mA; Propagation Delay:7ns; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:SOIC; No. of Pins:16; Logic Type:Level Translator ;RoHS Compliant: Yes

  Write a Review | Ask a Question

444

1+ $0.525 10+ $0.438 25+ $0.383 100+ $0.328 more…

Buy
  • 444 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 7 weeks
99K0597
74HC4050D

74HC4050D

NXP

IC, HEX HIGH-TO-LOW LEVEL SHIFTER, SOIC-16

IC, HEX HIGH-TO-LOW LEVEL SHIFTER, SOIC-16; No. of Inputs:6; Output Current:5.2mA; Propagation Delay:7ns; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:SOIC; No. of Pins:16; Logic Type:Level Translator ;RoHS Compliant: Yes

  Write a Review | Ask a Question

8,399

1+ $0.502 10+ $0.419 25+ $0.367 100+ $0.314 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Supplier lead time 18 weeks

Associated Products


Customers Also Bought