Low

TEXAS INSTRUMENTS  THS4062CD  IC, OP-AMP, 180MHZ, 400V/ us, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Amplifier Case Style: SOIC
  • Bandwidth: 180MHz
  • MSL: MSL 1 - Unlimited
  • No. of Amplifiers: 2
  • No. of Pins: 8
  • Op Amp Type: High Speed
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -55°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Slew Rate: 400V/µs
  • Supply Voltage Range: ± 4.5V to ± 16V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/126
  •  130/135

Availability

Availability:  4

(Available until stock is exhausted)


  • 4 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $4.16

Buy

Price

Quantity List Price Your Price
1 - 9 $6.61 Promotional price $4.16
10 - 24 $5.89 Promotional price $4.16
25 - 49 $5.31 Promotional price $4.16
50 - 99 $5.06 Promotional price $3.57
100 - 249 $4.84 Promotional price $3.57
250 - 499 $4.37 Promotional price $3.57
500 - 999 $3.54 Promotional price $3.33
1000+ $3.12 Promotional price $3.12
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
76C6361
THS4062CDR

THS4062CDR

TEXAS INSTRUMENTS

IC, OP-AMP, 180MHZ, 400V/ us, SOIC-8, FULL REEL

IC, OP-AMP, 180MHZ, 400V/ us, SOIC-8, FULL REEL; Op Amp Type:High Speed; No. of Amplifiers:2; Slew Rate:400V/µs; Supply Voltage Range:± 4.5V to ± 16V; Amplifier Case Style:SOIC; No. of Pins:8; Bandwidth:180MHz; Packaging:Tape & Reel ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

2500+ $2.60

Buy
    Per the manufacturer, more stock expected week of 11/3/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought