Low

BULGIN  FX0321  FUSE HOLDER

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: BULGIN
  • Newark Part No.: 06WX9426
  • Manufacturer Part No FX0321

Product Information


  • Fuse Current: 6.3A
  • Fuse Holder Type: Cartridge Fuse Holder
  • Fuse Size Held: 5mm x 20mm
  • Fuse Size Imperial: 0.2" x 0.79"
  • Fuse Size Metric: 5mm x 20mm
  • Holder Terminals: Through Hole
  • No. of Fuses: 1
  • SVHC: To Be Advised
  • Series: -
  • Voltage Rating VAC: 250V
  • Voltage Rating VDC: 250V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1461
  •  130/1450

Availability

Availability:  83


  • 83 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/29/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.09

Buy

Price

Quantity List Price
1 - 24 $2.09
25 - 49 $1.91
50 - 99 $1.69
100 - 499 $1.44
500+ $1.29
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
10WX2851
MCHTC-15M

MCHTC-15M

MULTICOMP

FUSE BLOCK, 5 X 20MM, PCB MOUNT

FUSE BLOCK, 5 X 20MM, PCB MOUNT; Voltage Rating VDC:-; Voltage Rating VAC:250V; Fuse Current:6.3A; Fuse Holder Type:Cartridge Fuse Holder; Holder Terminals:Pin; No. of Fuses:1; Fuse Size Held:5mm x 20mm; Fuse Size Metric:5mm x 20mm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

5,083

1+ $0.907 250+ $0.813 500+ $0.726 1000+ $0.656 more…

Buy
  • 5,083 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/5/15
98K4273
0031.3501

0031.3501

SCHURTER

FUSE HOLDER, PCB, 20X5MM

FUSE HOLDER, PCB, 20X5MM; Voltage Rating V DC:-; Voltage Rating V AC:250V; Fuse Current:6.3A; Fuse Holder Type:Enclosed Bayonet Style; Holder Terminals:Through Hole; No. of Fuses:1; Fuse Size Held:5mm x 20mm; Fuse Size Metric:5mm x ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1+ $28.02 25+ $26.55 50+ $25.39 100+ $24.55 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

 
Check more stock
    Per the manufacturer, more stock expected week of 1/12/15

Associated Products


Customers Also Bought