Low

HONEYWELL S&C  1TL1-1  SWITCH, TOGGLE, SPDT, 20A, 277V

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: HONEYWELL S&C
  • Newark Part No.: 23F1894
  • Manufacturer Part No 1TL1-1

Product Information


  • Actuator Style: Bat
  • Contact Configuration: SPDT
  • Contact Current Max: 20A
  • Contact Voltage AC Nom: 277V
  • Contact Voltage DC Nom: 250V
  • SVHC: No SVHC (16-Jun-2014)
  • Switch Mounting: Panel
  • Switch Operation: On-Off-On
  • Switch Terminals: Screw

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1826

Availability

Availability:  197


  • 197 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 4 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $26.65

Buy

Price

Quantity List Price
1 - 14 $26.65
15 - 24 $25.76
25 - 49 $24.35
50 - 99 $23.22
100+ $22.09
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
(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
 
Q: 
1 answer

Bushing seal for 1TL1-1

Details: 
Can you suggest the part number of bushing seal for toggle switch (part number 1TL1-1)
1 month, 3 weeks ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number for bushing seal is 60064 from APM Hexseal. These reusable self-sealing washers are designed for use with popular sealed switches and circuit breakers. While such sealed switches are designed to tolerate hostile environments (such as salt spray, wash-downs, lubricating fluids, weather, dust and other contaminants) that may compromise reliable switch operation, they typically do not seal the panel cutout in which they are mounted
1 month, 3 weeks ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
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
29C2739
MS24523-21

MS24523-21

HONEYWELL S&C

SWITCH, TOGGLE, SPDT, 20A, 277V

SWITCH, TOGGLE, SPDT, 20A, 277V; Contact Configuration:SPDT; Switch Operation:On-Off-On; Contact Voltage AC Nom:277V; Contact Voltage DC Nom:250V; Contact Current Max:20A; Switch Terminals:Screw; Switch Mounting:-; Series:TL ;RoHS Compliant: Yes

  Write a Review | Ask a Question

88

1+ $26.26 15+ $25.38 25+ $23.99 50+ $22.88 more…

Buy
  • 88 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 14 days

Associated Products


Customers Also Bought