Low

LITTELFUSE  0313003.HXP  FUSE, CARTRIDGE, 3A, 6.3X32MM, SLOW BLOW

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: LITTELFUSE
  • Newark Part No.: 26K8481
  • Manufacturer Part No 0313003.HXP

Product Information


  • Blow Characteristic: Slow Blow
  • Breaking Capacity: 100A @ 250V AC, 10kA @ 125V AC
  • Breaking Capacity Current AC: 100A
  • Fuse Current: 3A
  • Fuse Size Code: 3AG
  • Fuse Size Imperial: 1/4" x 1-1/4"
  • Fuse Size Metric: 6.3mm x 32mm
  • SVHC: No SVHC (16-Jun-2014)
  • Series: 313
  • Voltage Rating VAC: 250V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1443
  •  130/1432

Availability

Availability:  8,676


  • 8,676 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/5/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.527

Buy

Price

Quantity List Price
1 - 9 $0.527
10 - 24 $0.479
25 - 49 $0.462
50 - 99 $0.426
100 - 249 $0.349
250 - 499 $0.322
500 - 999 $0.273
1000+ $0.24
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
42K9667
0313003.MXP

0313003.MXP

LITTELFUSE

CARTRIDGE FUSE

CARTRIDGE FUSE; Voltage Rating VAC:250V; Fuse Current:3A; Breaking Capacity Current AC:100A; Fuse Size Metric:6.3mm x 32mm; Fuse Size Imperial:1/4" x 1-1/4"; Blow Characteristic:Time Delay; Series:313; Fuse Leads:Unleaded ;RoHS Compliant: Yes

  Write a Review | Ask a Question

287

1+ $0.969 10+ $0.881 25+ $0.851 50+ $0.784 more…

Buy
  • 287 in stock for same day shipping

see cut-off times

 
Check more stock
  • 1,000 Further stock expected to ship on Nov 9, 2014
  • Per the manufacturer, more stock expected week of 12/15/14
Suggested Substitutes
40T1708
CF06332T/3/10

CF06332T/3/10

MULTICOMP

FUSE, TIME DELAY, 3A

FUSE, TIME DELAY, 3A; Voltage Rating VAC:250V; Fuse Current:3A; Breaking Capacity Current AC:100A; Fuse Size Metric:6.3mm x 32mm; Fuse Size Imperial:1/4" x 1-1/4"; Blow Characteristic:Time Delay; Series:-; Packaging:Ammo Pack ;RoHS Compliant: Yes

  Write a Review | Ask a Question

28

1+ $2.37 100+ $1.90 250+ $1.72 500+ $1.59 more…

Buy
  • 28 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/19/15

Associated Products


Customers Also Bought