Low

ON SEMICONDUCTOR  J112G  N CHANNEL JFET CHOPPER, -35V, TO-92

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Breakdown Voltage Vbr: -35V
  • Gate-Source Cutoff Voltage Vgs(off) Max: -35V
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 3
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -65°C
  • Power Dissipation Pd: 350mW
  • SVHC: No SVHC (16-Jun-2014)
  • Transistor Case Style: TO-92
  • Transistor Type: JFET
  • Zero Gate Voltage Drain Current Idss: 5mA
  • Zero Gate Voltage Drain Current Idss Max: -
  • Zero Gate Voltage Drain Current Idss Min: 5mA

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/305
  •  130/309

Availability

Availability:  1,502


  • 1,502 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/17/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.567

Buy

Price

Quantity List Price
1 - 9 $0.567
10 - 99 $0.33
100 - 999 $0.157
1000 - 2499 $0.12
2500 - 9999 $0.102
10000 - 24999 $0.093
25000 - 49999 $0.087
50000+ $0.08
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
58K8918
J112

J112

FAIRCHILD SEMICONDUCTOR

N CHANNEL JFET, -35V, TO-92

N CHANNEL JFET, -35V, TO-92; Transistor Type:JFET; Breakdown Voltage Vbr:-35V; Zero Gate Voltage Drain Current Idss Min:5mA; Zero Gate Voltage Drain Current Idss Max:-; Gate-Source Cutoff Voltage Vgs(off) Max:-5V; No. of Pins:3 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,958

1+ $0.479 10+ $0.305 100+ $0.128 1000+ $0.092 more…

Buy
  • 2,958 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/10/14
58K8917
J111

J111

FAIRCHILD SEMICONDUCTOR

N CHANNEL JFET, -35V, TO-92

N CHANNEL JFET, -35V, TO-92; Drain Source Voltage Vds:35V; Continuous Drain Current Id:-; Power Dissipation Pd:625mW; RF Transistor Case:TO-92; No. of Pins:3; Operating Temperature Max:150°C; MSL:MSL 1 - Unlimited; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,058

1+ $0.543 10+ $0.345 100+ $0.146 1000+ $0.104 more…

Buy
  • 2,058 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/10/14
58K1757
J113

J113

FAIRCHILD SEMICONDUCTOR

TRANSISTOR, JFET, N, TO-92

TRANSISTOR, JFET, N, TO-92; Transistor Type:JFET; Breakdown Voltage Vbr:-35V; Zero Gate Voltage Drain Current Idss Min:2mA; Zero Gate Voltage Drain Current Idss Max:-; Gate-Source Cutoff Voltage Vgs(off) Max:-3V; No. of Pins:3 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1+ $0.547 10+ $0.348 100+ $0.146 1000+ $0.105 more…

Buy
 
Check more stock
  • 2,487 Further stock expected to ship on Oct 28, 2014
  • Per the manufacturer, more stock expected week of 11/10/14
Contact me when back in stock
51K2069
J111-E3

J111-E3

VISHAY SILICONIX

N CHANNEL JFET, 55V, TO-92

N CHANNEL JFET, 55V, TO-92; Transistor Type:JFET; Breakdown Voltage Vbr:-55V; Zero Gate Voltage Drain Current Idss Min:-; Zero Gate Voltage Drain Current Idss Max:20mA; Gate-Source Cutoff Voltage Vgs(off) Max:-10V; No. of Pins:3 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

Pricing is unavailable. Please contact customer services.

    Per the manufacturer, more stock expected week of 11/24/14

Not Normally Stocked

Non-Cancelable / Non Returnable

31C4211
NTE468

NTE468

NTE ELECTRONICS

N CHANNEL JFET, -35V, TO-92

N CHANNEL JFET, -35V, TO-92; Transistor Type:JFET; Breakdown Voltage Vbr:35V; Zero Gate Voltage Drain Current Idss Min:20mA; Zero Gate Voltage Drain Current Idss Max:-; Gate-Source Cutoff Voltage Vgs(off) Max:-10V; No. of Pins:3 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

181

1+ $1.69 100+ $1.60 500+ $1.57 1000+ $1.52 more…

Buy
Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

Ships within 2-3 business days for in stock items

Associated Products


Customers Also Bought