Low

VCC (VISUAL COMMUNICATIONS COMPANY)  VAOL-3GDE4  LED, GREEN, T-1 (3MM), 170MCD, 570NM

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Bulb Size: T-1 (3mm)
  • Forward Current If: 20mA
  • Forward Voltage: 2.2V
  • LED Color: Green
  • LED Mounting: Through Hole
  • Lens Shape: Round
  • Luminous Intensity: 170mcd
  • MSL: -
  • Packaging: Each
  • SVHC: To Be Advised
  • Viewing Angle: 30°
  • Wavelength Typ: 570nm

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1315
  •  130/1295

Availability

Availability:  978


  • 978 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/24/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.22

Buy

Price

Quantity List Price
1 - 9 $0.22
10 - 99 $0.194
100 - 499 $0.17
500 - 999 $0.134
1000 - 1999 $0.122
2000+ $0.109