Low

STMICROELECTRONICS  L6565D  IC, PWM CONTROLLER, 12V, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Controller IC Case Style: SOIC
  • Digital IC Case Style: SOIC
  • Frequency: -
  • Input Voltage: 12V
  • MSL: -
  • No. of Pins: 8
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -40°C
  • Output Current: 200mA
  • Output Voltage: -
  • Packaging: Each
  • Power Dissipation Pd: 650mW
  • SVHC: To Be Advised
  • Supply Voltage Max: 18V
  • Supply Voltage Min: 10.3V
  • Supply Voltage Range: 10.3V to 18V

Availability

Availability:  132


  • 132 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/26/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.52

Buy

Price

Quantity List Price
1 - 9 $1.52
10 - 24 $1.27
25 - 99 $1.06
100 - 249 $0.931
250 - 499 $0.781
500 - 999 $0.712
1000 - 2499 $0.581
2500+ $0.554
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
56P8560
L6565DTR

L6565DTR

STMICROELECTRONICS

Power Conversion

Power Conversion

  Write a Review | Ask a Question

0

2500+ $0.563 5000+ $0.527 7500+ $0.499

Buy
    Per the manufacturer, more stock expected week of 2/23/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought