Low

STMICROELECTRONICS  L6562D  IC, PFC CONTROLLER, 22V, 8-SOIC

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Controller IC Case Style: SOIC
  • Digital IC Case Style: SOIC
  • Duty Cycle (%): -
  • Frequency: 70kHz
  • MSL: -
  • No. of Pins: 8
  • Operating Supply Current: 3.5mA
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: To Be Advised
  • Startup Current: 40µA
  • Supply Voltage Max: 22V
  • Supply Voltage Min: 10.3V
  • Supply Voltage Range: 10.3V to 22V
  • UVLO: 12V

Availability

Availability:  115


  • 115 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 7 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.47

Buy

Price

Quantity List Price
1 - 9 $1.47
10 - 24 $1.23
25 - 99 $1.03
100 - 249 $0.903
250 - 499 $0.757
500 - 999 $0.69
1000 - 2499 $0.564
2500 - 999999999 $0.537
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
56P8553
L6562D
Technical Data Sheet}

L6562D

STMICROELECTRONICS

Power Conversion

Power Conversion

  Write a Review | Ask a Question

0

1000+ $0.632

Buy
    Supplier lead time 24 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
56P8554
L6562DTR

L6562DTR

STMICROELECTRONICS

Power Conversion

Power Conversion

  Write a Review | Ask a Question

0

2500+ $0.531 5000+ $0.498 7500+ $0.471

Buy
    Supplier lead time 24 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought