Low

VCC (VISUAL COMMUNICATIONS COMPANY)  VAOL-3GUV0Y4  LED, PURPLE, T-1 (3MM), 120MCD, 405NM

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Bulb Size: T-1 (3mm)
  • Forward Current If: 30mA
  • Forward Voltage: 3V
  • LED Color: Purple
  • LED Mounting: Through Hole
  • Lens Shape: Round
  • Luminous Intensity: 120mcd
  • MSL: -
  • Packaging: Each
  • SVHC: To Be Advised
  • Viewing Angle: 30°
  • Wavelength Typ: 405nm

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1379

Availability

Availability:  757


  • 757 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 13 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.718

Buy

Price

Quantity List Price
1 - 9 $0.718
10 - 49 $0.676
50 - 99 $0.614
100 - 499 $0.536
500 - 999 $0.485
1000 - 4999 $0.435
5000 - 9999 $0.399
10000+ $0.37