Low

VCC (VISUAL COMMUNICATIONS COMPANY)  VAOL-3EUV0Y4  LED, PURPLE, T-1 (3MM), 150MCD, 405NM

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Bulb Size: T-1 (3mm)
  • Forward Current If: 30mA
  • Forward Voltage: 3V
  • LED Color: Purple
  • LED Mounting: Through Hole
  • Lens Shape: Round
  • Luminous Intensity: 150mcd
  • MSL: -
  • Packaging: Each
  • SVHC: To Be Advised
  • Viewing Angle: 15°
  • Wavelength Typ: 405nm

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1389
  •  130/1379

Availability

Availability:  514


  • 514 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 2/16/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.709

Buy

Price

Quantity List Price
1 - 9 $0.709
10 - 49 $0.667
50 - 99 $0.607
100 - 499 $0.529
500 - 999 $0.479
1000 - 4999 $0.429
5000 - 9999 $0.393
10000+ $0.366