Low

TEXAS INSTRUMENTS  LM3914N-1/NOPB  IC, DOT/BAR DISPLAY DRIVER, PDIP-18

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Device Topology: -
  • Dimming Control Type: Analogue
  • Driver Case Style: DIP
  • Input Voltage: 3V to 15V
  • Input Voltage Max: 15V
  • Input Voltage Min: 3V
  • LED Driver Application: Bar-Graph Meter, Expanded Scale Meter
  • MSL: MSL 1 - Unlimited
  • No. of Outputs: 10
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Output Current: 30mA
  • Output Voltage: 1.34V
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Switching Frequency: -
  • Topology: -

Availability

Availability:  2,249


  • 2,249 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/26/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.40

Buy

Price

Quantity List Price
1 - 9 $2.40
10 - 99 $1.92
100 - 499 $1.61
500 - 999 $1.23
1000 - 2499 $1.15
2500 - 4999 $1.01
5000 - 9999 $0.995
10000+ $0.949
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
98B0273
LM3914N-1

LM3914N-1

TEXAS INSTRUMENTS

IC, DOT/BAR DISPLAY DRIVER, DIP-18

IC, DOT/BAR DISPLAY DRIVER, DIP-18; Device Topology:-; No. of Outputs:10; Output Current:30mA; Output Voltage:1.34V; Driver Case Style:DIP; Input Voltage Min:3V; Input Voltage Max:15V; Dimming Control Type:Analogue; Packaging:Each ;RoHS Compliant: No

  Write a Review | Ask a Question

0

100+ $1.93 500+ $1.47 1000+ $1.38 2500+ $1.22 more…

Buy
    Per the manufacturer, more stock expected week of 1/26/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought