Low

KESTER SOLDER  24-7068-1406  SOLDERWIRE 96.5/3/0.5 SN/AG/CU 217°C 1LB

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: KESTER SOLDER
  • Newark Part No.: 33K3952
  • Manufacturer Part No 24-7068-1406

Product Information


  • External Diameter - Imperial: 0.025"
  • External Diameter - Metric: 0.635mm
  • Melting Temperature: 217°C
  • SVHC: To Be Advised
  • Solder Alloy: 96.5, 3, 0.5 Sn, Ag, Cu
  • Solder Gauge AWG: 23AWG
  • Weight: 453.592g

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/2020
  •  130/2010

Availability

Availability:  39


  • 39 in stock for same day shipping
 
Check stock and lead times
  • 100 Further stock expected to ship on Oct 6, 2014
  • Per the manufacturer, more stock expected week of 10/20/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $121.08

Buy

Price

Quantity List Price
1 - 4 $121.08
5 - 9 $109.49
10 - 24 $100.22
25 - 49 $94.44
50+ $87.47
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
34C5668
24-7150-0018
Technical Data Sheet}
No Not RoHS compliant

24-7150-0018

KESTER SOLDER

SOLDER WIRE, 62/36/2 SN/PB/AG, 315°C 1LB

SOLDER WIRE, 62/36/2 SN/PB/AG, 315°C 1LB; External Diameter - Metric:6.35mm; External Diameter - Imperial:0.025"; Solder Gauge AWG:23AWG; Solder Alloy:62, 36, 2 Sn, Pb, Ag; Melting Temperature:315°C; Weight:453.592g; Flux Percent:3% ;RoHS Compliant: No

  Write a Review | Ask a Question

38

1+ $118.32 5+ $107.00 10+ $97.95 25+ $92.29 more…

Buy
  • 38 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/20/14
08J4197
24-7068-6417

24-7068-6417

KESTER

SOLDERWIRE 96.5/3/0.5 SN/AG/CU 217°C 1LB

SOLDERWIRE 96.5/3/0.5 SN/AG/CU 217°C 1LB; External Diameter - Metric:0.635mm; External Diameter - Imperial:0.025"; Solder Gauge AWG:23AWG; Solder Alloy:96.5, 3, 0.5 Sn, Ag, Cu; Melting Temperature:217°C; Weight:453.592g ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2

1+ $127.82 5+ $115.60 10+ $105.81 25+ $99.69 more…

Buy
  • 2 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/20/14

Associated Products


Customers Also Bought