Low

MULTICOMP  MCCM35010-RH  BRIDGE RECTIFIER, 1PH, 35A, 1KV, QC

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 10M6174
  • Manufacturer Part No MCCM35010-RH

Product Information


  • Bridge Rectifier Case Style: Module
  • Diode Mounting Type: Quick Connect
  • Forward Current If(AV): 35A
  • Forward Voltage VF Max: 1.2V
  • MSL: -
  • No. of Phases: Single
  • No. of Pins: 4
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -55°C
  • Packaging: Each
  • Repetitive Reverse Voltage Vrrm Max: 1kV
  • SVHC: No SVHC (20-Jun-2013)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/330
  •  130/333

Availability

Availability:  900


  • 900 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/1/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $3.47

Buy

Price

Quantity List Price Your Price
1 - 24 $4.08 Promotional price $3.47
25 - 99 $3.81 Promotional price $3.47
100 - 249 $3.41 Promotional price $3.41
250 - 499 $3.11 Promotional price $3.11
500+ $2.83 Promotional price $2.83
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
96K7987
CM35010

CM35010

MULTICOMP

BRIDGE RECTIFIER, 35A, 1000V

BRIDGE RECTIFIER, 35A, 1000V; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:1kV; Forward Current If(AV):35A; Forward Voltage VF Max:1.2V; No. of Pins:4; Packaging:Each; Ambient Temperature Ta:55°C; Body Height Max:11.5mm;;RoHS Compliant: Yes

  Write a Review | Ask a Question

247

1+ $2.30 Promotional price 100+ $2.30 Promotional price 250+ $2.21 Promotional price 500+ $2.04 Promotional price more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 2/9/15

Associated Products


Customers Also Bought