Low

LITTELFUSE  SP1003-01DTG  DIODE, TVS, ESD PROTECTION

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: LITTELFUSE
  • Newark Part No.: 08P5367
  • Manufacturer Part No SP1003-01DTG

Product Information


  • Clamping Voltage Vc Max: 12.5V
  • Diode Case Style: SOD-723
  • Diode Type: ESD Protection
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 2
  • Operating Voltage: 800mV
  • Packaging: Cut Tape
  • Power Dissipation Pd: -
  • SVHC: No SVHC (20-Jun-2013)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/372
  •  130/369

Availability

Availability:  6,596


  • 6,596 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/22/14

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.866

Buy

Price

Quantity List Price
1 - 9 $0.866
10 - 24 $0.611
25 - 99 $0.502
100 - 249 $0.40
250 - 499 $0.291
500 - 999 $0.237
1000 - 2499 $0.181
2500+ $0.162
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
01P7748
SP1003-01DTG

SP1003-01DTG

LITTELFUSE

DIODE, TVS, ESD PROTECTION, FULL REEL

DIODE, TVS, ESD PROTECTION, FULL REEL; Power Dissipation Pd:-; Clamping Voltage Vc Max:12.5V; Operating Voltage:800mV; Diode Case Style:SOD-723; No. of Pins:2; Packaging:Tape & Reel; Breakdown Voltage Range:6V to 8V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

8000+ $0.145 16000+ $0.137 24000+ $0.129 40000+ $0.113

Buy
 
Check more stock
    Per the manufacturer, more stock expected week of 2/2/15
Contact me when back in stock

Associated Products


Customers Also Bought