Low

WURTH ELEKTRONIK  744231091  FILTER, COMMON MODE CHOKE ,20V, 370mA, SMD

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Common Mode Filter Case: 2mm x 1.2mm x 1.2mm
  • DC Current Max: 370mA
  • DC Resistance Max: 0.3ohm
  • Filter Case: 0805
  • Impedance: 90ohm
  • Impedance Typ: 90ohm
  • Inductance: -
  • Product Range: WURTH - WE-CNSW Series
  • Rated Current: 370mA
  • SVHC: To Be Advised
  • Voltage Rating VDC: 50V

Availability

Availability:  1,240


  • 1,240 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/12/15

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.643

Buy

Price

Quantity List Price Your Price
1 - 24 $1.09 Promotional price $0.643
25 - 99 $0.942 Promotional price $0.643
100 - 249 $0.876 Promotional price $0.643
250 - 499 $0.818 Promotional price $0.643
500+ $0.753 Promotional price $0.551
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
54W0027
SRF2012-900YA

SRF2012-900YA

BOURNS

FILTER, COMMON MODE CHOKE, 90 OHM, 400mA, SMD

FILTER, COMMON MODE CHOKE, 90 OHM, 400mA, SMD; Product Range:BOURNS - SRF2012A Series; Inductance:-; Impedance:90ohm; Rated Current:400mA; Common Mode Filter Case:2mm x 1.2mm x 1.2mm; Case Dimensions:2mm x 1.2mm x 1.2mm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

780

1+ $0.156 10+ $0.148 25+ $0.14 50+ $0.129 more…

Buy
  • 780 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/8/14
06X7473
SRF3216-900Y

SRF3216-900Y

BOURNS

FILTER, 0.4A, 50VDC, SMD

FILTER, 0.4A, 50VDC, SMD; Product Range:BOURNS - SRF3216 Series; Inductance:-; Impedance:90ohm; Rated Current:400mA; SVHC:No SVHC (16-Jun-2014); DC Current Max:400mA; DC Resistance Max:0.3ohm; Filter Terminals:SMD; Impedance ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,516

1+ $0.865 250+ $0.653 500+ $0.582 1000+ $0.524 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 2/9/15

Associated Products


Customers Also Bought