Low

MULTICOMP  MCPF-071-14-11  PELTIER COOLER, 44W

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 08P1451
  • Manufacturer Part No MCPF-071-14-11

Product Information


  • Cooling Capacity Max: -
  • Current Max @ Diff Temperature Max: 8.5A
  • Internal Resistance: 0.86ohm
  • Power Rating: 44W
  • SVHC: To Be Advised
  • Series: PF
  • Temperature Difference Max: 70°C
  • Transducer Function: Thermoelectric Cooler
  • Voltage Max @ Diff Temperature Max: 8.8V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/2381

Availability

Availability:  5

(Available until stock is exhausted)


  • 5 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $30.53

Buy

Price

Quantity List Price Your Price
1 - 24 $46.17 Promotional price $30.53
25 - 49 $43.97 Promotional price $30.53
50 - 99 $41.95 Promotional price $30.53
100 - 249 $40.67 Promotional price $30.53
250 - 999999999 $39.39 Promotional price $30.53
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
08P1452
MCPF-127-14-11-E
Technical Data Sheet}  

MCPF-127-14-11-E

MULTICOMP

PELTIER COOLER, 79W

PELTIER COOLER, 79W; Transducer Function:Thermoelectric Cooler; Power Rating:79W; Internal Resistance:1.59ohm; Current Max @ Diff Temperature Max:8.5A; Voltage Max @ Diff Temperature Max:15.7V; Cooling Capacity Max:-; Series:PF ;RoHS Compliant: Yes

  Write a Review | Ask a Question

3

1+ $89.09 25+ $84.36 50+ $80.74 100+ $77.96 more…

Buy

UK Stock - Non-Cancellable/Non-Returnable

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Supplier lead time 11 weeks
08P1450
MCPF-031-14-11
Technical Data Sheet}  

MCPF-031-14-11

MULTICOMP

PELTIER COOLER, 19W

PELTIER COOLER, 19W; Transducer Function:Thermoelectric Cooler; Power Rating:19W; Internal Resistance:0.41ohm; Current Max @ Diff Temperature Max:8.5A; Voltage Max @ Diff Temperature Max:3.8V; Cooling Capacity Max:-; Series:PF ;RoHS Compliant: Yes

  Write a Review | Ask a Question

17

1+ $44.29 25+ $41.96 50+ $40.13 100+ $38.80 more…

Buy

UK Stock - Non-Cancellable/Non-Returnable

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Supplier lead time 13 weeks

Associated Products


Customers Also Bought