Low

MULTICOMP  MCPE1-12708AC-S  PELTIER COOLER, 77.1W

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 08P1447
  • Manufacturer Part No MCPE1-12708AC-S

Product Information


  • Cooling Capacity Max: -
  • Current Max @ Diff Temperature Max: 8.5A
  • Internal Resistance: 1.5ohm
  • Power Rating: 77.1W
  • SVHC: To Be Advised
  • Series: PE1
  • Temperature Difference Max: 70°C
  • Transducer Function: Thermoelectric Cooler
  • Voltage Max @ Diff Temperature Max: 15.7V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/2380
  •  130/2381

Availability

Availability:  28


  • 28 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/1/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $33.79

Buy

Price

Quantity List Price Your Price
1 - 24 $39.75 Promotional price $33.79
25 - 49 $37.64 Promotional price $33.79
50 - 99 $36.03 Promotional price $33.79
100 - 249 $34.78 Promotional price $33.79
250+ $33.79 Promotional price $33.79
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
08P1452
MCPF-127-14-11-E

MCPF-127-14-11-E

MULTICOMP

PELTIER COOLER, 79W

PELTIER COOLER, 79W; Transducer Function:Thermoelectric Cooler; Power Rating:79W; Internal Resistance:1.59ohm; Current Max @ Diff Temperature Max:8.5A; Voltage Max @ Diff Temperature Max:15.7V; Cooling Capacity Max:-; Series:PF ;RoHS Compliant: Yes

  Write a Review | Ask a Question

13

1+ $73.10 Promotional price 25+ $73.10 Promotional price 50+ $73.10 Promotional price 100+ $73.10 Promotional price more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 12/1/14

Associated Products


Customers Also Bought