Low

MULTICOMP  MCPE1-07108AC-S  PELTIER COOLER, 43.1W

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 08P1443
  • Manufacturer Part No MCPE1-07108AC-S

Product Information


  • Cooling Capacity Max: -
  • Current Max @ Diff Temperature Max: 8.5A
  • Internal Resistance: 0.85ohm
  • Power Rating: 43.1W
  • SVHC: To Be Advised
  • Series: PE1
  • Temperature Difference Max: 70°C
  • Transducer Function: Thermoelectric Cooler
  • Voltage Max @ Diff Temperature Max: 8.8V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/2381

Availability

Availability:  9

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 11 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $30.81

Buy

Price

Quantity List Price Your Price
1 - 24 $36.24 Promotional price $30.81
25 - 49 $34.31 Promotional price $30.81
50 - 99 $32.84 Promotional price $30.81
100 - 249 $31.71 Promotional price $30.81
250+ $30.80 Promotional price $30.80
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
08P1442
MCPE1-07107AC-S

MCPE1-07107AC-S

MULTICOMP

PELTIER COOLER, 31.1W

PELTIER COOLER, 31.1W; Transducer Function:Thermoelectric Cooler; Power Rating:31.1W; Internal Resistance:1.25ohm; Current Max @ Diff Temperature Max:6A; Voltage Max @ Diff Temperature Max:8.8V; Cooling Capacity Max:-; Series:PE1 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

28

1+ $30.26 Promotional price 25+ $30.26 Promotional price 50+ $30.26 Promotional price 100+ $30.26 Promotional price more…

Buy
  • 28 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 11 weeks

Associated Products


Customers Also Bought