Low

TEXAS INSTRUMENTS  CDCE62005RGZT  IC, CLOCK GENERATOR, 1.175GHZ, QFN-48

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Clock IC Type: Clock Generator
  • Digital IC Case Style: QFN
  • Frequency: 1.175GHz
  • IC Interface Type: Serial, SPI
  • MSL: MSL 3 - 168 hours
  • No. of Outputs: 5
  • No. of Pins: 48
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Cut Tape
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Current: 20mA
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 3V
  • Supply Voltage Range: 3V to 3.6V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/190

Availability

Availability:  126


  • 126 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 5 weeks

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $16.20

Buy

Price

Quantity List Price
1 - 9 $16.20
10 - 24 $14.72
25 - 49 $13.63
50 - 99 $12.93
100 - 999999999 $12.54
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
28X4221
CDCE62005RGZT
Technical Data Sheet}  

CDCE62005RGZT

TEXAS INSTRUMENTS

IC, CLOCK GENERATOR, 1.175GHZ, QFN-48, FULL REEL

IC, CLOCK GENERATOR, 1.175GHZ, QFN-48, FULL REEL; Clock IC Type:Clock Generator; Frequency:1.175GHz; No. of Outputs:5; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Digital IC Case Style:QFN; No. of Pins:48; Packaging:Tape & Reel ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

250+ $11.45 500+ $10.67 750+ $10.20 1000+ $9.74

Buy
 
Check more stock
    Supplier lead time 4 weeks
Contact me when back in stock

Associated Products


Customers Also Bought