Low

FISCHER ELEKTRONIK  SK 409/50,8 STS  HEAT SINK, TO-220/TO-3P, 6.2°C/W

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • External Diameter - Imperial: -
  • External Diameter - Metric: -
  • External Height - Imperial: 2"
  • External Height - Metric: 50.8mm
  • External Length - Imperial: 0.5"
  • External Length - Metric: 12.7mm
  • External Width - Imperial: 1.77"
  • External Width - Metric: 45mm
  • Heat Sink Material: Aluminium
  • Packages Cooled: TO-3P, TO-220
  • SVHC: No SVHC (16-Jun-2014)
  • Thermal Resistance: 6.2°C/W

Find similar products  grouped by common attribute

Availability

Availability:  118

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/24/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $3.64

Buy

Price

Quantity List Price
1 - 49 $3.64
50 - 99 $3.29
100 - 249 $3.03
250 - 499 $2.79
500+ $2.61

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Is this (34M8468) the only heatsink available for a TO-247 package that sports a stud spacing of 35.5mm? I can't find any others in the US.
I think Newark's manufacturer part number is wrong, it should end either STS, STIS or STSB. I'm looking for STS.
2 years, 8 months ago
by
donles
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
We have so many heatsinks to support this package. Please follow the link below for the choice.

http://www.newark.com/jsp/search/browse.jsp?N=422+200842+810031697+810054140+810104878+810055960+810079517+810095844&No=0&getResults=true&appliedparametrics=true&locale=en_US&divisionLocale=en_US&catalogId=&prevNValues=422+200842&mm=1000535||,&filtersHidden=false&appliedHidden=false&originalQueryURL=%2Fjsp%2Fsearch%2Fbrowse.jsp%3FN%3D422%2B200842%26No%3D0%26getResults%3Dtrue%26appliedparametrics%3Dtrue%26locale%3Den_US%26divisionLocale%3Den_US%26catalogId%3D%26prevNValues%3D422%2B200842

The complete manufacture part number in our website is SK "409/50,8 STS" which contains the STS in the end.
2 years, 8 months ago
by
TechGTC
-1point
0out of 1found this answer helpful.
Was this helpful?(0)(1)
1 of 1
1 of 1