Low

ENERGIZER  1215  BATTERY, HEAVY DUTY, 1.5V, AA

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ENERGIZER
  • Newark Part No.: 08H0740
  • Manufacturer Part No 1215

Product Information


  • Battery Capacity: 1.1Ah
  • Battery IEC Code: R6
  • Battery NEDA Code: 15D
  • Battery Size Code: AA
  • Battery Technology: Alkaline
  • Battery Terminals: Pressure Contact
  • Battery Voltage: 1.5V
  • External Depth: -
  • External Diameter: 14.5mm
  • External Height: 50.5mm
  • External Width: -
  • SVHC: To Be Advised
  • Weight: 15g

Availability

Availability:  92


  • 92 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 16 days

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.685

Buy

Price

Quantity List Price
1 - 4 $0.685
5 - 9 $0.629
10 - 24 $0.572
25 - 49 $0.543
50 - 999999999 $0.501

Legislation and Environmental


  • Weight (kg): 15