Low

FISCHER ELEKTRONIK  ICK SMD A 5 SA  HEAT SINK

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • External Diameter - Imperial: -
  • External Diameter - Metric: -
  • External Height - Imperial: 0.19"
  • External Height - Metric: 4.8mm
  • External Length - Imperial: 0.2"
  • External Length - Metric: 5mm
  • External Width - Imperial: 0.25"
  • External Width - Metric: 6.3mm
  • Heat Sink Material: Aluminium
  • Packages Cooled: SOIC, SSOP, TSSOP
  • SVHC: To Be Advised
  • Thermal Resistance: 123°C/W

Availability

Availability:  3,791


  • 3,791 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 11 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.818

Buy

Price

Quantity List Price
1 - 249 $0.818
250 - 499 $0.735
500 - 999 $0.655
1000 - 4999 $0.591
5000 - 999999999 $0.405