Low

FISCHER ELEKTRONIK  FK 244 13 D PAK  HEAT SINK

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • External Diameter - Imperial: -
  • External Diameter - Metric: -
  • External Height - Imperial: 0.394"
  • External Height - Metric: 10mm
  • External Length - Imperial: 0.512"
  • External Length - Metric: 13mm
  • External Width - Imperial: 0.906"
  • External Width - Metric: 23mm
  • Heat Sink Material: Copper
  • Packages Cooled: TO-252
  • SVHC: To Be Advised
  • Thermal Resistance: 25°C/W

Find similar products  grouped by common attribute

View this product in our online catalog


Availability

Availability:  74


  • 74 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 11 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.87

Buy

Price

Quantity List Price
1 - 99 $1.87
100 - 249 $1.68
250 - 499 $1.54
500 - 999 $1.42
1000 - 999999999 $1.31