Low

TEXAS INSTRUMENTS  ISO1176TDW  IC, RS485 ISO PROFIBUS TXRX, 40MSPS, 5.5V, SOIC-16

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Device Type: RS485 Transceiver
  • Driver Case Style: SOIC
  • IC Interface Type: RS485
  • MSL: MSL 2 - 1 year
  • No. of Drivers: 1
  • No. of Pins: 16
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 3V
  • Supply Voltage Range: 3V to 5.5V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/166
  •  130/186

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 12/1/14

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 80

Order multiple quantity: 40

Price: $6.38

Buy

Price

Quantity List Price
50 - 99 $6.38
100 - 249 $5.75
250 - 499 $5.29
500 - 999 $4.44
1000+ $4.11
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
39T4538
ISO1176TDW

ISO1176TDW

TEXAS INSTRUMENTS

IC, TXRX, RS485, PROFIBUS, 16SOIC

IC, TXRX, RS485, PROFIBUS, 16SOIC; Device Type:Transceiver; IC Interface Type:RS485; No. of Drivers:1; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Driver Case Style:SOIC; No. of Pins:16; Operating Temperature Min:-40°C; Operating;RoHS Compliant: Yes

  Write a Review | Ask a Question

18

1+ $8.02 10+ $7.22 25+ $6.54 100+ $5.07 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 12/29/14

Associated Products


Customers Also Bought