Low

DIALIGHT  597-3311-407F  LED, GREEN, 1.5MM X 2MM, 7.5MCD, 560NM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: DIALIGHT
  • Newark Part No.: 30K4957
  • Manufacturer Part No 597-3311-407F

Product Information


  • Bulb Size: 1.5mm x 2mm
  • Forward Current If: 20mA
  • Forward Voltage: 2.1V
  • LED Color: Green
  • LED Mounting: SMD
  • Lens Shape: Rectangular
  • Luminous Intensity: 7.5mcd
  • MSL: MSL 3 - 168 hours
  • Packaging: Cut Tape
  • SVHC: No SVHC (20-Jun-2013)
  • Viewing Angle: 70°
  • Wavelength Typ: 560nm

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1316
  •  130/1297

Availability

Availability:  18

(Available until stock is exhausted)


  • 18 in stock for same day shipping

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.508

Buy

Price

Quantity List Price
1 - 24 $0.508
25 - 99 $0.455
100 - 249 $0.351
250 - 499 $0.289
500 - 999 $0.269
1000 - 2999 $0.259
3000 - 5999 $0.248
6000+ $0.234
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
11X6703
597-3311-407F

597-3311-407F

DIALIGHT

LED, GREEN, 1.5MM X 2MM, 7.5MCD, 560NM, FULL REEL

LED, GREEN, 1.5MM X 2MM, 7.5MCD, 560NM, FULL REEL; Bulb Size:-; LED Color:Green; Luminous Intensity:7.5mcd; Viewing Angle:70°; Forward Current If:20mA; Forward Voltage:2.1V; LED Mounting:SMD; Lens Shape:Rectangular ;RoHS Compliant: Yes

  Write a Review | Ask a Question

7,500

1+ $0.286 2500+ $0.273 5000+ $0.254 7500+ $0.236

Buy

(Available until stock is exhausted)

  • 7,500 in stock for same day shipping

see cut-off times

30K4956
597-3311-402F

597-3311-402F

DIALIGHT

LED, GREEN, 1.5MM X 2MM, 7.5MCD, 560NM

LED, GREEN, 1.5MM X 2MM, 7.5MCD, 560NM; Bulb Size:1.5mm x 2mm; LED Color:Green; Luminous Intensity:7.5mcd; Viewing Angle:70°; Forward Current If:20mA; Forward Voltage:2.1V; LED Mounting:SMD; Lens Shape:Rectangular; Packaging:Cut Tape;RoHS Compliant: Yes

  Write a Review | Ask a Question

506

1+ $0.577 25+ $0.517 100+ $0.398 250+ $0.328 more…

Buy
  • 506 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/17/14
20K3124
SM1206PGC-IL

SM1206PGC-IL

BIVAR

Surface-Mount/Axial LED Lamp,Green,Water Clear,LED-8d

Surface-Mount/Axial LED Lamp,Green,Water Clear,LED-8d

  Write a Review | Ask a Question

0

1+ $0.684 5000+ $0.641 10000+ $0.606 25000+ $0.545

Buy
    Per the manufacturer, more stock expected week of 11/3/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought