Low

TEXAS INSTRUMENTS  TPD4E001DRLR  ESD PROTECTION IC, 5.5V, SOT-6

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Clamping Voltage Vc Max: 100V
  • Diode Case Style: SOT-6
  • Diode Type: Low Capacitance
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 6
  • Operating Voltage: 950mV
  • Packaging: Cut Tape
  • SVHC: No SVHC (16-Dec-2013)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/185

Availability

Availability:  9,479


  • 9,479 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 5 weeks

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.811

Buy

Price

Quantity List Price
1 - 9 $0.811
10 - 99 $0.612
100 - 999 $0.323
1000 - 999999999 $0.289
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
28X4494
TPD4E001DRLR
Technical Data Sheet}  

TPD4E001DRLR

TEXAS INSTRUMENTS

ESD PROTECTION IC, 5.5V, SOT-6, FULL REEL

ESD PROTECTION IC, 5.5V, SOT-6, FULL REEL; Diode Type:Low Capacitance; Clamping Voltage Vc Max:100V; Operating Voltage:950mV; Diode Case Style:SOT-6; No. of Pins:6; Packaging:Tape & Reel; Breakdown Voltage Vbr:11V; No. of Circuits:4 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

4000+ $0.279 8000+ $0.261 12000+ $0.242

Buy
 
Check more stock
    Supplier lead time 4 weeks
Contact me when back in stock
46M1087
TPD4E001DRLRG4
Technical Data Sheet}  

TPD4E001DRLRG4

TEXAS INSTRUMENTS

ESD PROTECTION IC, 11V, 1.5PF, SOT, FULL REEL

ESD PROTECTION IC, 11V, 1.5PF, SOT, FULL REEL; Diode Type:ESD Protection; Clamping Voltage Vc Max:105.5V; Operating Voltage:5.5V; No. of Pins:6; Packaging:Tape & Reel; Digital IC Case Style:SOT; IC Function:ESD Protection Diode ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

4000+ $0.279 8000+ $0.261 12000+ $0.242

Buy
    Supplier lead time 7 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought