Low

DANTONA INDUSTRIES  LS14250  CYLINDRICAL CELL BATTERY, LITHIUM , 3.6V, 1/2AA

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Battery Capacity: 1.2Ah
  • Battery IEC Code: -
  • Battery NEDA Code: -
  • Battery Size Code: 1/2AA
  • Battery Technology: Lithium Thionyl Chloride
  • Battery Terminals: Raised Positive and Flat Negative
  • Battery Voltage: 3.6V
  • External Depth: -
  • External Diameter: 14.5mm
  • External Height: 25.2mm
  • External Width: -
  • SVHC: To Be Advised
  • Weight: -

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1565
  •  130/1556

Availability

Availability:  3,237


  • 3,237 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 9/29/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $9.10

Buy

Price

Quantity List Price
1 - 9 $9.10
10 - 24 $8.46
25 - 49 $7.98
50 - 99 $7.61
100+ $7.37

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
2 years, 4 months ago
by
Anonymous
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested Newark part numbers are 50F1555, 40C1847 (with axial leaded).
2 years, 1 month ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1