Low

NTE ELECTRONICS  NTE142A  ZENER DIODE, 1W, 12V, AXIAL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: NTE ELECTRONICS
  • Newark Part No.: 30C0290
  • Manufacturer Part No NTE142A

Product Information


  • Diode Case Style: DO-41
  • MSL: -
  • No. of Pins: 2
  • Operating Temperature Max: -
  • Packaging: Ammo Pack
  • Power Dissipation Pd: 1W
  • SVHC: To Be Advised
  • Zener Voltage Vz Typ: 12V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/354
  •  130/354

Availability

Availability:  239


  • 239 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/3/14

Price for: Pack of 2

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.763

Buy

Price

Quantity List Price
1 - 99 $0.763
100 - 499 $0.721
500 - 999 $0.708
1000 - 1999 $0.687
2000+ $0.652
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
33C7713
1N4742A

1N4742A

NTE ELECTRONICS

ZD 12V 1W

ZD 12V 1W

  Write a Review | Ask a Question

586

1+ $0.156 100+ $0.147 500+ $0.145 1000+ $0.14 more…

Buy
Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

Ships within 2-3 business days for in stock items

Suggested Substitutes
18C8959
1N4743A

1N4743A

FAIRCHILD SEMICONDUCTOR

ZENER DIODE, 1W, 13V, DO-41

ZENER DIODE, 1W, 13V, DO-41; Zener Voltage Vz Typ:13V; Power Dissipation Pd:1W; Diode Case Style:DO-41; No. of Pins:2; Operating Temperature Max:200°C; Packaging:Each; Breakdown Voltage:13V; Diode Type:Zener; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

7,387

1+ $0.238 10+ $0.161 100+ $0.067 1000+ $0.045 more…

Buy
  • 7,387 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/1/14
90R9429
1N4742A

1N4742A

MULTICOMP

ZENER DIODE, 1W, 12V, DO-41

ZENER DIODE, 1W, 12V, DO-41; Zener Voltage Vz Typ:12V; Power Dissipation Pd:1W; Diode Case Style:DO-41; No. of Pins:2; Operating Temperature Max:150°C; Packaging:Cut Tape; MSL:-; Operating Temperature Min:-55°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

4,667

1+ $0.128 10+ $0.075 50+ $0.057 100+ $0.053 more…

Buy
  • 4,667 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/29/14
83C2541
1N4743ATR

1N4743ATR

FAIRCHILD SEMICONDUCTOR

Zener Diode,Single, Two Terminal,13V V(Z),5%,DO-204AL

Zener Diode,Single, Two Terminal,13V V(Z),5%,DO-204AL ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

6000+ $0.022

Buy
    Per the manufacturer, more stock expected week of 1/5/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought