Low

CREE  C503B-RCN-CW0Z0AA1  LED, RED, T-1 3/4 (5MM), 5.1CD, 630NM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: CREE
  • Newark Part No.: 08R2993
  • Manufacturer Part No C503B-RCN-CW0Z0AA1

Product Information


  • Bulb Size: T-1 3/4 (5mm)
  • Forward Current If: 20mA
  • Forward Voltage: 2.1V
  • LED Color: Red
  • LED Mounting: Through Hole
  • Lens Shape: Round
  • Luminous Intensity: 5.1cd
  • MSL: -
  • Packaging: Each
  • SVHC: To Be Advised
  • Viewing Angle: 30°
  • Wavelength Typ: 630nm

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1290

Availability

Availability:  5,397


  • 5,397 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 6 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.162

Buy

Price

Quantity List Price
1 - 9 $0.162
10 - 99 $0.15
100 - 999 $0.139
1000 - 2499 $0.124
2500 - 9999 $0.123
10000 - 24999 $0.122
25000 - 49999 $0.118
50000+ $0.101
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
33P7250
LC503UHR1-30Q-A-00001

LC503UHR1-30Q-A-00001

CREE

LED, 5MM, RED

LED, 5MM, RED; Bulb Size:T-1 3/4 (5mm); LED Colour:Red; Luminous Intensity:5.1cd; Viewing Angle:30°; Forward Current If:20mA; Forward Voltage:2.1V; LED Mounting:Through Hole; Lens Shape:Round; Wavelength Typ:630nm; Packaging:Each; ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,124

1+ $0.148 10+ $0.137 100+ $0.126 1000+ $0.113 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Supplier lead time 7 weeks

Associated Products


Customers Also Bought