Low

TEXAS INSTRUMENTS  LMD18245T/NOPB  MOTOR DRIVER, FULL BRIDGE, 3A,TO-220-15

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Driver Case Style: TO-220
  • MSL: MSL 1 - Unlimited
  • Motor Type: Full Bridge
  • No. of Outputs: 2
  • No. of Pins: 15
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Output Current: 3A
  • Output Voltage: 60V
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 55V
  • Supply Voltage Min: 12V
  • Supply Voltage Range: 12V to 55V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/180
  •  130/240

Availability

Availability:  417


  • 417 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/12/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $17.13

Buy

Price

Quantity List Price
1 - 9 $17.13
10 - 24 $15.57
25 - 49 $14.42
50 - 99 $13.67
100 - 249 $13.26
250 - 499 $12.11
500 - 999 $10.79
1000+ $10.30
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
07B5767
LMD18245T
Technical Data Sheet}
No Not RoHS compliant

LMD18245T

TEXAS INSTRUMENTS

IC MOTOR DRIVER, FULL BRIDGE, 3A,TO-220-15

IC MOTOR DRIVER, FULL BRIDGE, 3A,TO-220-15; Motor Type:Full Bridge; No. of Outputs:2; Output Current:3A; Output Voltage:60V; Driver Case Style:TO-220; No. of Pins:15; Supply Voltage Min:12V; Supply Voltage Max:55V; Packaging:Each ;RoHS Compliant: No

  Write a Review | Ask a Question

0

25+ $18.67 50+ $17.24 100+ $16.25 250+ $14.28 more…

Buy
    Per the manufacturer, more stock expected week of 2/23/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought