Low

TEXAS INSTRUMENTS  TMS320C6713BZDP300  FLOATING-POINT DIGITAL SIGNAL PROCESSORS

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TEXAS INSTRUMENTS
  • Newark Part No.: 70K5607
  • Manufacturer Part No TMS320C6713BZDP300

Product Information


  • Core Supply Voltage Max: 1.47V
  • Core Supply Voltage Min: 1.33V
  • DSP Case Style: BGA
  • Embedded Interface Type: HPI, I2C, McBSP, SPI, TDM
  • Flash Memory Size: -
  • Frequency: 300MHz
  • MSL: MSL 3 - 168 hours
  • No. of Bits: 32 / 64bit
  • No. of I/O's: 16
  • No. of MIPS: 2400
  • No. of Pins: 272
  • Operating Temperature Max: 90°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Series: C6000
  • Supply Voltage: 1.4V
  • Supply Voltage Max: 1.47V
  • Supply Voltage Min: 1.33V
  • Supply Voltage Range: 1.33V to 1.47V, 3.13V to 3.47V

Availability

Availability:  55

(Available until stock is exhausted)


  • 55 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $34.14

Buy

Price

Quantity List Price Your Price
1 - 9 $55.67 Promotional price $34.14
10 - 24 $53.33 Promotional price $34.14
25 - 49 $50.00 Promotional price $34.14
50 - 99 $48.67 Promotional price $34.14
100 - 249 $47.67 Promotional price $34.14
250+ $42.67 Promotional price $34.14
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
01J0936
TMS320C6713BGDP300
Technical Data Sheet}
No Not RoHS compliant

TMS320C6713BGDP300

TEXAS INSTRUMENTS

IC, FIXED-PT DSP, 64BIT, 300MHZ, BGA-272

IC, FIXED-PT DSP, 64BIT, 300MHZ, BGA-272; Series:TMS320; No. of Bits:64bit; Frequency:300MHz; DSP Case Style:BGA; No. of Pins:272; Core Supply Voltage Min:1.33V; Core Supply Voltage Max:1.47V; Embedded Interface Type:I2C, SPI ;RoHS Compliant: No

  Write a Review | Ask a Question

21

1+ $55.67 10+ $53.33 25+ $50.00 50+ $48.67 more…

Buy
  • 21 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/27/14

Associated Products


Customers Also Bought