Low

JST (JAPAN SOLDERLESS TERMINALS)  STO-2.5T-250N  TERMINAL, FEMALE DISCONNECT 6.35MM CRIMP

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Connector Type: Female Disconnect
  • Contact Material: Brass
  • Contact Plating: Tin
  • Insulator Color: -
  • Insulator Material: Uninsulated
  • Product Range: JST - STO Series
  • SVHC: To Be Advised
  • Series: STO
  • Stud/Tab Size: 6.35mm
  • Tab Size - Imperial: 0.25" x 0.032"
  • Tab Size - Metric: 6.35mm x 0.81mm
  • Terminal Material: Brass
  • Terminal Type: Female Quick Disconnect
  • Termination Method: Crimp
  • Wire Size AWG Max: 13AWG
  • Wire Size AWG Min: 17AWG

Availability

Availability:  33,921

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 6/8/15

Price for: Each 1

Minimum order quantity: 100

Order multiple quantity: 100

Price: $0.183

Buy

Price

Quantity List Price
1 - 249 $0.183
250 - 499 $0.165
500 - 999 $0.147
1000 - 4999 $0.132
5000+ $0.091
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
42M3026
601LT

601LT

MULTICOMP

TERMINAL, FEMALE DISCONNECT, 0.8X6.35MM, CRIMP

TERMINAL, FEMALE DISCONNECT, 0.8X6.35MM, CRIMP; Terminal Type:Female Quick Disconnect; Product Range:-; Tab Size - Imperial:0.25" x 0.032"; Tab Size - Metric:6.35mm x 0.81mm; Wire Size AWG Min:16AWG; Wire Size AWG Max:14AWG; Series:-;RoHS Compliant: Yes

  Write a Review | Ask a Question

384

1+ $4.97 50+ $4.48 100+ $4.13 250+ $3.81 more…

Buy

(Available until stock is exhausted)

  • 384 in stock for same day shipping

see cut-off times

Associated Products


Customers Also Bought