Low

TEXAS INSTRUMENTS  DS90C387AVJD/NOPB  IC, LVDS DISPLAY INTERFACE, TQFP-100

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TEXAS INSTRUMENTS
  • Newark Part No.: 41K2045
  • Manufacturer Part No DS90C387AVJD/NOPB

Product Information


  • Device Type: LVDS Transceiver
  • Driver Case Style: TQFP
  • ESD HBM: 6kV
  • MSL: MSL 3 - 168 hours
  • No. of Pins: 100
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: -10°C
  • Output Level Type: LVDS
  • Packaging: Each
  • Peak-to-Peak Jitter Max: -
  • SVHC: No SVHC (16-Dec-2013)
  • Signal Input Type: TTL
  • Signaling Rate: 784Mbps
  • Supply Current Max: 260mA
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 3V
  • Supply Voltage Range: 3V to 3.6V

Find similar products  grouped by common attribute

View this product in our online catalog


Availability

Availability:  29

(Available until stock is exhausted)


  • 29 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $5.36

Buy

Price

Quantity List Price Your Price
1 - 9 $7.59 Promotional price $5.36
10 - 24 $6.85 Promotional price $5.36
25 - 49 $6.43 Promotional price $4.59
50 - 99 $6.24 Promotional price $4.59
100 - 249 $5.63 Promotional price $4.59
250 - 499 $5.18 Promotional price $4.59
500 - 999 $4.34 Promotional price $4.29
1000 - 999999999 $4.02 Promotional price $4.02