Low

HUCO  724.19.2222  COUPLING, 6X6

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: HUCO
  • Newark Part No.: 70C2620
  • Manufacturer Part No 724.19.2222

Product Information


  • Bore Size: 6mm
  • Coupling Body Size: -
  • Coupling Material: Aluminium
  • External Diameter: 19.05mm
  • SVHC: No SVHC (16-Dec-2013)
  • Torque: 4N-m

Find similar products  grouped by common attribute

Availability

Availability:  69

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 7 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $24.95

Buy

Price

Quantity List Price
1 - 24 $24.95
25 - 49 $23.75
50 - 99 $22.63
100 - 249 $21.42
250+ $20.48

Legislation and Environmental


  • Weight (kg): 36
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
70C2619
724.19.2020

724.19.2020

HUCO

COUPLING, 5X5

COUPLING, 5X5; Coupling Body Size:-; Torque:2.5N-m; Overall Length:22.86mm; Coupling Material:Aluminium; External Diameter:19.05mm; Bore Size:5mm; SVHC:No SVHC (16-Dec-2013); Bore Diameter Max:5mm; Bore Diameter Min:5mm; External ;RoHS Compliant: NA

  Write a Review | Ask a Question

14

1+ $28.24 25+ $26.88 50+ $25.61 100+ $24.25 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Supplier lead time 7 weeks

Customers Also Bought