Low

MULTICOMP  MCPF-127-14-25-E  PELTIER COOLER, 37W

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 08P1454
  • Manufacturer Part No MCPF-127-14-25-E

Product Information


  • Current Max @ Diff Temperature Max: 3.9A
  • Internal Resistance: 3.5ohm
  • Power Rating: 37W
  • SVHC: To Be Advised
  • Series: PF
  • Temperature Difference Max: 73°C
  • Transducer Function: Thermoelectric Cooler
  • Voltage Max @ Diff Temperature Max: 15.7V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/2380
  •  130/2381

Availability

Availability:  7

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 3/30/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $91.19

Buy

Price

Quantity List Price
1 - 24 $91.19
25 - 49 $86.35
50 - 99 $82.65
100 - 249 $79.80
250+ $77.52
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
08P1435
MCPE-127-10-13

MCPE-127-10-13

MULTICOMP

PELTIER COOLER, 36W

PELTIER COOLER, 36W; Transducer Function:Thermoelectric Cooler; Power Rating:36W; Internal Resistance:3.6ohm; Current Max @ Diff Temperature Max:3.9A; Voltage Max @ Diff Temperature Max:15.7V; Temperature Difference Max:72°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

76

1+ $46.99 25+ $44.49 50+ $42.59 100+ $41.12 more…

Buy
  • 76 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/23/15
08P1453
MCPF-127-14-16-E

MCPF-127-14-16-E

MULTICOMP

PELTIER COOLER, 57W

PELTIER COOLER, 57W; Transducer Function:Thermoelectric Cooler; Power Rating:57W; Internal Resistance:2.2ohm; Current Max @ Diff Temperature Max:6A; Voltage Max @ Diff Temperature Max:15.7V; Temperature Difference Max:72°C; Series:PF;RoHS Compliant: Yes

  Write a Review | Ask a Question

3

1+ $78.52 25+ $74.35 50+ $71.16 100+ $68.71 more…

Buy
  • 3 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 2/9/15

Associated Products


Customers Also Bought