Low

MULTICOMP  MCPE1-03108NC-S  PELTIER COOLER, 18.8W

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 08P1440
  • Manufacturer Part No MCPE1-03108NC-S

Product Information


  • Cooling Capacity Max: -
  • Current Max @ Diff Temperature Max: 8.5A
  • Internal Resistance: 0.35ohm
  • Power Rating: 18.8W
  • SVHC: To Be Advised
  • Series: PE1
  • Temperature Difference Max: 70°C
  • Transducer Function: Thermoelectric Cooler
  • Voltage Max @ Diff Temperature Max: 3.8V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/2381

Availability

Availability:  256

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 6 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $22.84

Buy

Price

Quantity List Price Your Price
1 - 24 $26.87 Promotional price $22.84
25 - 49 $25.57 Promotional price $22.84
50 - 99 $24.42 Promotional price $22.84
100 - 249 $23.05 Promotional price $22.84
250+ $21.98 Promotional price $21.98
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
08P1439
MCPE1-01708NC-S

MCPE1-01708NC-S

MULTICOMP

PELTIER COOLER, 10.3W

PELTIER COOLER, 10.3W; Transducer Function:Thermoelectric Cooler; Power Rating:10.3W; Internal Resistance:0.2ohm; Current Max @ Diff Temperature Max:8.5A; Voltage Max @ Diff Temperature Max:2.1V; Cooling Capacity Max:-; Series:PE1 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1

1+ $19.58 Promotional price 25+ $19.58 Promotional price 50+ $19.58 Promotional price 100+ $19.58 Promotional price more…

Buy

(Available until stock is exhausted)

  • 1 in stock for same day shipping

see cut-off times

08P1441
MCPE1-07106NC-S

MCPE1-07106NC-S

MULTICOMP

PELTIER COOLER, 27.9W

PELTIER COOLER, 27.9W; Transducer Function:Thermoelectric Cooler; Power Rating:27.9W; Internal Resistance:1.05ohm; Current Max @ Diff Temperature Max:6A; Voltage Max @ Diff Temperature Max:8.8V; Cooling Capacity Max:-; Series:PE1 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Not Currently Stocked

1+ $28.56 Promotional price 25+ $28.56 Promotional price 50+ $28.56 Promotional price 100+ $28.56 Promotional price more…

Not Currently Stocked

Associated Products


Customers Also Bought