Low

MULTICOMP  MCPE-127-10-25  PELTIER COOLER, 19W

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 08P1436
  • Manufacturer Part No MCPE-127-10-25

Product Information


  • Cooling Capacity Max: -
  • Current Max @ Diff Temperature Max: 2A
  • Internal Resistance: 6.9ohm
  • Power Rating: 19W
  • SVHC: To Be Advised
  • Series: PE
  • Temperature Difference Max: 73°C
  • Transducer Function: Thermoelectric Cooler
  • Voltage Max @ Diff Temperature Max: 15.7V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/2381

Availability

Availability:  5

(Available until stock is exhausted)


  • 5 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $61.71

Buy

Price

Quantity List Price
1 - 24 $61.71
25 - 49 $58.43
50 - 99 $55.92
100 - 249 $54.00
250 - 999999999 $52.45
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
(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Could you let me know what the dimensions (L x W x H) are for the above product?

Thanks
3 years ago
by
rsriniva
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
PE-127-10-25 dimension are is as below.
L=30;B=30;H=4.8
3 years ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
08P1435
MCPE-127-10-13
Technical Data Sheet}  

MCPE-127-10-13

MULTICOMP

PELTIER COOLER, 36W

PELTIER COOLER, 36W; Transducer Function:Thermoelectric Cooler; Power Rating:36W; Internal Resistance:3.6ohm; Current Max @ Diff Temperature Max:3.9A; Voltage Max @ Diff Temperature Max:15.7V; Cooling Capacity Max:-; Series:PE ;RoHS Compliant: Yes

  Write a Review | Ask a Question

76

1+ $54.12 25+ $51.24 50+ $49.04 100+ $47.35 more…

Buy
  • 76 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 18 weeks
53W0624
MCS-127-10-25-S
Technical Data Sheet}  

MCS-127-10-25-S

MULTICOMP

PELTIER COOLER, 19.6W, SILICON FILLED

PELTIER COOLER, 19.6W, SILICON FILLED; Transducer Function:Thermoelectric Cooler; Power Rating:19W; Internal Resistance:6.9ohm; Current Max @ Diff Temperature Max:2A; Temperature Difference Max:73°C; Series:MCS; External Depth:4.8mm;;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1+ $41.05 25+ $37.62 50+ $34.94 100+ $33.80 more…

Buy

UK Stock - Non-Cancellable/Non-Returnable

Freight Charge: $20.00 once per order

 
Check more stock
    Supplier lead time 11 weeks

Associated Products


Customers Also Bought